Cinch 75Ω Straight BNC RF Terminator, 0 → 1GHz

Stock information currently inaccessible
RS Stock No.:
886-0481
Mfr. Part No.:
27-9007
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

75Ω

Body Plating

Nickel

Operating Frequency

0 → 1GHz

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy