Yuetsu 50Ω Straight RF Terminator, 0 → 4GHz, 1W Average Power Rating
- RS Stock No.:
- 404-5580
- Mfr. Part No.:
- 090-0210
- Brand:
- Yuetsu
Stock information currently inaccessible
- RS Stock No.:
- 404-5580
- Mfr. Part No.:
- 090-0210
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Gender | Male | |
| Body Orientation | Straight | |
| Impedance | 50Ω | |
| Operating Frequency | 0 → 4GHz | |
| Average Power Rating | 1W | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Gender Male | ||
Body Orientation Straight | ||
Impedance 50Ω | ||
Operating Frequency 0 → 4GHz | ||
Average Power Rating 1W | ||
Contact Material Brass | ||
Contact Plating Gold | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
