Teledyne RF Switch, SPDT, SMA Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output
- RS Stock No.:
- 885-8541
- Mfr. Part No.:
- CCR-33S1O-N
- Brand:
- Teledyne
Stock information currently inaccessible
- RS Stock No.:
- 885-8541
- Mfr. Part No.:
- CCR-33S1O-N
- Brand:
- Teledyne
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Switch Configuration | SPDT | |
| Switching Speed | 20ms | |
| Port to Port Isolation | 60dB | |
| Maximum Insertion Loss | 0.5dB | |
| Connector Type | SMA Female | |
| Output Impedance | 50Ω | |
| Dimensions | 34.04 x 13.21 x 46.23mm | |
| Weight | 46.8g | |
| Height | 46.23mm | |
| Length | 34.04mm | |
| Maximum Frequency | 18GHz | |
| Maximum Operating Temperature | +65°C | |
| Model Number p | CCR-33 | |
| Width | 13.21mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Frequency | 0GHz | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Switch Configuration SPDT | ||
Switching Speed 20ms | ||
Port to Port Isolation 60dB | ||
Maximum Insertion Loss 0.5dB | ||
Connector Type SMA Female | ||
Output Impedance 50Ω | ||
Dimensions 34.04 x 13.21 x 46.23mm | ||
Weight 46.8g | ||
Height 46.23mm | ||
Length 34.04mm | ||
Maximum Frequency 18GHz | ||
Maximum Operating Temperature +65°C | ||
Model Number p CCR-33 | ||
Width 13.21mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Frequency 0GHz | ||
Non Compliant
- COO (Country of Origin):
- TW
