Diamond RF Switch, Type-N Female Connector, 3GHz Max, 50dB Isolation
- RS Stock No.:
- 477-4632
- Mfr. Part No.:
- CX-SW2N
- Brand:
- Diamond
Stock information currently inaccessible
- RS Stock No.:
- 477-4632
- Mfr. Part No.:
- CX-SW2N
- Brand:
- Diamond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Diamond | |
| Port to Port Isolation | 50dB | |
| Maximum Insertion Loss | 0.1dB | |
| Connector Type | Type-N Female | |
| Maximum Frequency | 3GHz | |
| Model Number p | CX-210N | |
| Select all | ||
|---|---|---|
Brand Diamond | ||
Port to Port Isolation 50dB | ||
Maximum Insertion Loss 0.1dB | ||
Connector Type Type-N Female | ||
Maximum Frequency 3GHz | ||
Model Number p CX-210N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP