Diamond RF Switch, SO-239 Connector, 1GHz Max, 60dB Isolation
- RS Stock No.:
- 477-4626
- Mfr. Part No.:
- CX-SW2PL
- Brand:
- Diamond
Stock information currently inaccessible
- RS Stock No.:
- 477-4626
- Mfr. Part No.:
- CX-SW2PL
- Brand:
- Diamond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Diamond | |
| Port to Port Isolation | 60dB | |
| Maximum Insertion Loss | 0.1dB | |
| Connector Type | SO-239 | |
| Maximum Frequency | 1GHz | |
| Model Number p | CX-210A | |
| Select all | ||
|---|---|---|
Brand Diamond | ||
Port to Port Isolation 60dB | ||
Maximum Insertion Loss 0.1dB | ||
Connector Type SO-239 | ||
Maximum Frequency 1GHz | ||
Model Number p CX-210A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW