Analog Devices Hittite HMC641LC4, RF Switch Circuit 20GHz Single SP4T 30dB Isolation MESFET 24-Pin QFN
- RS Stock No.:
- 862-6423
- Mfr. Part No.:
- HMC641LC4
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 862-6423
- Mfr. Part No.:
- HMC641LC4
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
RF Switch Circuits, Analog Devices
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Technology | MESFET |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 1.02mm |
Mounting Type | Surface Mount |
Length | 4mm |
Width | 4mm |
Height | 1.02mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -5 V dc |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 862-6423
- Mfr. Part No.:
- HMC641LC4
- Brand:
- Analog Devices