- RS Stock No.:
- 422-7990
- Mfr. Part No.:
- 0 739 82
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 422-7990
- Mfr. Part No.:
- 0 739 82
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Central TV unit
Central unit featuring:
5 adjustable Hertzian inputs: B1, Fm, VHF, UHF1, UHF2 47 → 862 MHz.
1 SAT 950 → 2150 Mhz input allowing connection of 4 TV connectors, any one of which is a satellite driver.
The central unit must be used with the Hertzian splitter, which is also ideal for Canal Satellite, TPS or Telecom.
5 adjustable Hertzian inputs: B1, Fm, VHF, UHF1, UHF2 47 → 862 MHz.
1 SAT 950 → 2150 Mhz input allowing connection of 4 TV connectors, any one of which is a satellite driver.
The central unit must be used with the Hertzian splitter, which is also ideal for Canal Satellite, TPS or Telecom.
RS 'F' Series
Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz
Frequency range dc to 1GHz
Plugs
In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid
Screw-on type have an internal thread which bites into braid
Sockets
Available in front and rear mounting
Supplied with locking nut and washer
Supplied with locking nut and washer
Adaptors
Available in 'F' to 'F' and 'F' to BNC
Specifications
Attribute | Value |
---|---|
Interface Type | TV Coaxial |
Operating Frequency | DC → 1GHz |