Gemalto BGS2T RS232- Pack B GSM & GPRS Module 1900MHz
- RS Stock No.:
- 918-9051
- Mfr. Part No.:
- BGS2T RS232- Pack B
- Brand:
- Gemalto
Stock information currently inaccessible
- RS Stock No.:
- 918-9051
- Mfr. Part No.:
- BGS2T RS232- Pack B
- Brand:
- Gemalto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gemalto | |
| Component Type | Module | |
| Supported Frequency Bands | 1900MHz | |
| Supported Bus Interfaces | RS232 | |
| Dimensions | 80 x 55 x 23mm | |
| Height | 23mm | |
| Length | 80mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Gemalto | ||
Component Type Module | ||
Supported Frequency Bands 1900MHz | ||
Supported Bus Interfaces RS232 | ||
Dimensions 80 x 55 x 23mm | ||
Height 23mm | ||
Length 80mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
