Quectel UG96LATEA-128-STD GSM & GPRS Module
- RS Stock No.:
- 908-4161
- Mfr. Part No.:
- UG96LATEA-128-STD
- Brand:
- Quectel
Stock information currently inaccessible
- RS Stock No.:
- 908-4161
- Mfr. Part No.:
- UG96LATEA-128-STD
- Brand:
- Quectel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Component Type | Module | |
| Supported Bus Interfaces | I2C, NETLIGHT, PCM, UART | |
| Dimensions | 22.5 x 26.5 x 2.2mm | |
| Height | 2.2mm | |
| Length | 22.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 26.5mm | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Component Type Module | ||
Supported Bus Interfaces I2C, NETLIGHT, PCM, UART | ||
Dimensions 22.5 x 26.5 x 2.2mm | ||
Height 2.2mm | ||
Length 22.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 26.5mm | ||
- COO (Country of Origin):
- CN
