HopeRF RFM67W-868-S2 Module 868MHz, 1.8 → 3.7V

Stock information currently inaccessible
RS Stock No.:
793-2027
Mfr. Part No.:
RFM67W-868-S2
Brand:
HopeRF
Find similar products by selecting one or more attributes.
Select all

Brand

HopeRF

Component Type

Module

Supported Frequency Bands

868MHz

Modulation Technique

FSK, GFSK, GMSK, MSK, OOK

Maximum RF Data Rate

600kbit/s

Maximum Output Power

+17dBm

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.7V

Dimensions

19.7 x 16 x 1mm

Height

1.9mm

Length

19.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

16mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy