HopeRF RFM63W-868S2 Module 868MHz, 2.1 → 3.6V

Stock information currently inaccessible
RS Stock No.:
793-2008
Mfr. Part No.:
RFM63W-868S2
Brand:
HopeRF
Find similar products by selecting one or more attributes.
Select all

Brand

HopeRF

Component Type

Module

Supported Frequency Bands

868MHz

Modulation Technique

FSK, OOK

Maximum RF Data Rate

200kbit/s

Maximum Output Power

+10dBm

Receiver Sensitivity

-111dBm

Supported Bus Interfaces

SPI

Supply Voltage

2.1 → 3.6V

Dimensions

19.7 x 16 x 1mm

Height

1.9mm

Length

19.7mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Width

16mm

COO (Country of Origin):
CN