EnOcean ESK 300 Module 868MHz
- RS Stock No.:
- 786-3186
- Mfr. Part No.:
- ESK 300
- Brand:
- EnOcean
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-3186
- Mfr. Part No.:
- ESK 300
- Brand:
- EnOcean
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EnOcean | |
| Component Type | Module | |
| Supported Frequency Bands | 868MHz | |
| Maximum RF Data Rate | 125kbit/s | |
| Maximum Output Power | +3dBm | |
| Supported Bus Interfaces | USB | |
| Maximum Operating Temperature | +65 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand EnOcean | ||
Component Type Module | ||
Supported Frequency Bands 868MHz | ||
Maximum RF Data Rate 125kbit/s | ||
Maximum Output Power +3dBm | ||
Supported Bus Interfaces USB | ||
Maximum Operating Temperature +65 °C | ||
Minimum Operating Temperature -25 °C | ||
