Cinterion BGS2T RS-485 GSM & GPRS Module 850MHz
- RS Stock No.:
- 765-8965
- Mfr. Part No.:
- BGS2T RS-485
- Brand:
- Cinterion
Bulk discount available
Subtotal (1 unit)*
£79.95
(exc. VAT)
£95.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £79.95 |
| 5 - 9 | £77.55 |
| 10 + | £73.67 |
*price indicative
- RS Stock No.:
- 765-8965
- Mfr. Part No.:
- BGS2T RS-485
- Brand:
- Cinterion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinterion | |
| Component Type | Module | |
| Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900MHz | |
| Dimensions | 55 x 80 x 23mm | |
| Height | 23mm | |
| Length | 80mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Cinterion | ||
Component Type Module | ||
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900MHz | ||
Dimensions 55 x 80 x 23mm | ||
Height 23mm | ||
Length 80mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
