Quasar QAM-TX2-433 RF Transmitter Telemetry Module 433MHz, 1.5 → 15V dc
- RS Stock No.:
- 762-0080
- Mfr. Part No.:
- QAM-TX2-433
- Brand:
- Quasar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 762-0080
- Mfr. Part No.:
- QAM-TX2-433
- Brand:
- Quasar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quasar | |
| Module Type | Transmitter | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 2000Hz | |
| Maximum Output Power | +3dBm | |
| Supply Voltage | 1.5 → 15V dc | |
| Dimensions | 6.5 x 11 x 3mm | |
| Height | 3mm | |
| Length | 11mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Quasar | ||
Module Type Transmitter | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique AM | ||
Maximum RF Data Rate 2000Hz | ||
Maximum Output Power +3dBm | ||
Supply Voltage 1.5 → 15V dc | ||
Dimensions 6.5 x 11 x 3mm | ||
Height 3mm | ||
Length 11mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 6.5mm | ||
- COO (Country of Origin):
- CN
QAM series 433MHz ASK Transmitter/Receiver Modules
A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.
RF Carrier frequency: 433.92MHz ISM band
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)
RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)
RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver
Note
Wireless Modules - Quasar
