Texas Instruments Transponder, Tag - RI-I03-112A-03
- RS Stock No.:
- 732-0711
- Mfr. Part No.:
- RI-I03-112A-03
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 732-0711
- Mfr. Part No.:
- RI-I03-112A-03
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Component Type | Tag | |
| Length | 38mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Component Type Tag | ||
Length 38mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 22.5mm | ||
