HopeRF RFM02-433-D RF Transmitter Module 433MHz, 2.2 → 5.4V

Stock information currently inaccessible
RS Stock No.:
731-2763
Mfr. Part No.:
RFM02-433-D
Brand:
HopeRF
Find similar products by selecting one or more attributes.
Select all

Brand

HopeRF

Module Type

Transmitter

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Maximum RF Data Rate

115.2kbit/s

Maximum Output Power

+8dBm

Supported Bus Interfaces

SPI

Supply Voltage

2.2 → 5.4V

Dimensions

14 x 18 x 6.5mm

Height

6.5mm

Length

18mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14mm

COO (Country of Origin):
HK

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy