Sierra Wireless GSM & GPRS Module WISMO 228
- RS Stock No.:
- 716-5261
- Mfr. Part No.:
- WISMO 228
- Brand:
- Sierra Wireless
Stock information currently inaccessible
- RS Stock No.:
- 716-5261
- Mfr. Part No.:
- WISMO 228
- Brand:
- Sierra Wireless
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sierra Wireless | |
| Supported Frequency Bands | 1800 MHz, 1900 MHz, 850 MHz, 900MHz | |
| Supported Bus Interfaces | SPI, UART | |
| Dimensions | 25 x 25 x 2.8mm | |
| Height | 2.8mm | |
| Length | 25mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Sierra Wireless | ||
Supported Frequency Bands 1800 MHz, 1900 MHz, 850 MHz, 900MHz | ||
Supported Bus Interfaces SPI, UART | ||
Dimensions 25 x 25 x 2.8mm | ||
Height 2.8mm | ||
Length 25mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 25mm | ||
- COO (Country of Origin):
- CN
