Easy Radio ER900RS-02 RF Receiver Module 868MHz, 3.3 → 5.5V

Stock information currently inaccessible
RS Stock No.:
532-4395
Mfr. Part No.:
ER900RS-02
Brand:
Easy Radio
Find similar products by selecting one or more attributes.
Select all

Brand

Easy Radio

Module Type

Receiver

Supported Frequency Bands

868 MHz, 915MHz

Modulation Technique

FSK

Maximum RF Data Rate

38.4kbit/s

Maximum Output Power

+10dBm

Receiver Sensitivity

-105dBm

Supported Bus Interfaces

RS232

Supply Voltage

3.3 → 5.5V

Dimensions

38 x 4 x 14mm

Height

14mm

Length

38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy