LPRS ER400TRS RF Transceiver Telemetry Module 433MHz, 2.5 → 5.5V
- RS Stock No.:
- 440-8852
- Mfr. Part No.:
- ER400TRS
- Brand:
- Low Power Radio Solutions
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.23
(exc. VAT)
£17.08
(inc. VAT)
- RS Stock No.:
- 440-8852
- Mfr. Part No.:
- ER400TRS
- Brand:
- Low Power Radio Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Low Power Radio Solutions | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 433MHz | |
| Maximum RF Data Rate | 19200bit/s | |
| Maximum Output Power | +10dBm | |
| Receiver Sensitivity | -105dBm | |
| Supply Voltage | 2.5 → 5.5V | |
| Dimensions | 14 x 38 x 4mm | |
| Height | 4mm | |
| Length | 38mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Low Power Radio Solutions | ||
Module Type Transceiver | ||
Supported Frequency Bands 433MHz | ||
Maximum RF Data Rate 19200bit/s | ||
Maximum Output Power +10dBm | ||
Receiver Sensitivity -105dBm | ||
Supply Voltage 2.5 → 5.5V | ||
Dimensions 14 x 38 x 4mm | ||
Height 4mm | ||
Length 38mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 14mm | ||
