RF Solutions GAMMA62T-89D RF RF Module Telemetry Module 868 or 915MHz
- RS Stock No.:
- 243-7148
- Mfr. Part No.:
- GAMMA62T-89D
- Brand:
- RF Solutions
Stock information currently inaccessible
- RS Stock No.:
- 243-7148
- Mfr. Part No.:
- GAMMA62T-89D
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | RF Module | |
| Component Type | Module | |
| Supported Frequency Bands | 868 or 915MHz | |
| Modulation Technique | FSK | |
| Maximum Output Power | 22dBm | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type RF Module | ||
Component Type Module | ||
Supported Frequency Bands 868 or 915MHz | ||
Modulation Technique FSK | ||
Maximum Output Power 22dBm | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- GB
The RF Solutions GAMMA62T Telemetry Module can be a Transmitter or Receiver or Transceiver based industrial bi-directional remote module. Two or more modules maybe combined to provide a simple or complex network of radio telemetry. It can also be used in conjunction with any RF Solutions handheld transmitter operating on the same frequency to create an embedded Remote Control System.
SIL Package
Range is Up to 20Km plus
Frequency is 868 or 915 MHz
FSK or Spread Spectrum
10 Digital Switching Outputs
10 No Volt Switch Inputs
1 Serial Data Output
Range is Up to 20Km plus
Frequency is 868 or 915 MHz
FSK or Spread Spectrum
10 Digital Switching Outputs
10 No Volt Switch Inputs
1 Serial Data Output
