Quectel The Quectel LTE module EC25EFATEA-512-STD
- RS Stock No.:
- 225-1591
- Mfr. Part No.:
- EC25EFATEA-512-STD
- Brand:
- Quectel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£51.01
(exc. VAT)
£61.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £51.01 |
| 5 - 9 | £49.38 |
| 10 + | £48.14 |
*price indicative
- RS Stock No.:
- 225-1591
- Mfr. Part No.:
- EC25EFATEA-512-STD
- Brand:
- Quectel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Product Type | Evaluation Board | |
| Kit Name | The Quectel LTE module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Product Type Evaluation Board | ||
Kit Name The Quectel LTE module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Quectel LTE module is compatible with UMTS/HSPA+ UC20 module. It has maximum 150Mbps (DL) and 50Mbps (UL) speed. It has operating temperature range from -35°C to +75°C. Its baud rate reach up to 921600bps and has RTS/CTS flow control. It support USB 2.0 HS (slave only) interface, PCM digital audio interface. I2C interface is supported and has SIM detection.
It has 29 x 32 x 2.4mm dimensions
Related links
- Quectel The Quectel LTE module EC21EFATEA-512-STD
- Quectel MC60ECA-04-BLE-EVB-KIT MC60ECA-04-BLE GSM Evaluation Kit for Quectel MC60 MC60CBTEA-04-STD
- Quectel UMTS<EEVB-KIT EC25 EG91 EG21G BG96 LTE Evaluation Kit for UMTS and LTE product
- M5Stack COM.LTE(4G) SIM7600G LTE Module for M5Stack UART M031- A
- Seeit LTE-RELAY08-EC Relay Control Module LTE Communication, Control Module for Industrial and IoT Applications over LTE
- Seeit LTE-RELAY04-EC Relay Control Module LTE Communication, Control Module for Industrial and IoT Applications over LTE
- Quectel BG95-M3 GNSS LTE CAT NB2 tracking
- Quectel 3G/GSM/LTE UC20 Mobile Communication Evaluation Board for Mini PCIe MINIPCIEEVB-KIT
