RF Solutions BOGEYBOX-8T4 RF Transmitter FM, LoRa 868 MHz 15V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£74.99

(exc. VAT)

£89.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 25 November 2026
  • Plus 3 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£74.99
5 - 9£73.27
10 - 24£70.34
25 - 49£67.57
50 +£64.87

*price indicative

RS Stock No.:
218-8366
Mfr. Part No.:
BOGEYBOX-8T4
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

RF Transmitter

Component Type

Transmitter

Sub Type

Transmitter

Modulation Technique

FM, LoRa

Maximum Output Power

22dBm

Frequency

868MHz

Minimum Supply Voltage

5mV

Maximum Supply Voltage

15V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Height

45mm

Length

92mm

Series

BOGEYBOX

Standards/Approvals

No

Width

92mm

COO (Country of Origin):
GB
The RF Solutions BOGEYBOX can convert any switch into a radio transmitter. It is a self contained ready to go, four channel RF Transmitter. Simply connect up to 4 x no-volt switches to the screw terminals to operate. It is used in industrial control, gates / barriers, remote traffic lights and general purpose remote control.

Up to 1KM range

LED TX indication

Waterproof IP68 enclosure

Compact size 92 x 92 x 45mm

Ultra low power standby mode

Power 2 x AAA battery

Battery life >1 million transmissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy