onsemi N24RF04EDWPT3G RFID Module, 1.8 → 5.5V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
189-0306
Mfr. Part No.:
N24RF04EDWPT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Contactless Transmission of Data
Vicinity Range Communication (up to 150 cm)
Air Interface Communication at 13.56 MHz (HF)
To tag: ASK Modulation with 1.65 Kbit/s or 26.48 Kbit/s Data Rate
From Tag: Load Modulation Using Manchester Coding with 423 kHz and 484 kHz Subcarriers in Low (6.6 Kbit/s) or high (26 Kbit/s) Data Rate Mode. Supports the 53 Kbit/s Data Rate with Fast Commands
Read & Write 32-bit Block Mode
Anti-collision Support
64-bit Unique Identifier (UID)
Multiple 32-bit Passwords and Lock Feature for Each User Memory Sector
Supports Fast (400 kHz) and Fast-Plus (1 MHz) I2C Protocol
1.8 V to 5.5 V Supply Voltage Range
4-Byte Page Write Buffer
I2C Timeout
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
128 Blocks x 32 Bits (4 Sectors of 32 Blocks Each) RF Mode
512 x 8 Bits I2C Mode
2,000,000 Program/Erase Cycles
200 Year Data Retention
-40 °C to +105 °C Temperature Range
SOIC, TSSOP 8-lead Packages
These Devices are Pb-Free, Halogen Free/BFR Free
Applications
NFC Tag
RF Tag
EEPROM