onsemi N24RF16DWPT3G RFID Module, 1.8 → 5.5V
- RS Stock No.:
- 189-0218
- Mfr. Part No.:
- N24RF16DWPT3G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 189-0218
- Mfr. Part No.:
- N24RF16DWPT3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Component Type | Module | |
| Supported Bus Interfaces | I2C | |
| Supply Voltage | 1.8 → 5.5V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Component Type Module | ||
Supported Bus Interfaces I2C | ||
Supply Voltage 1.8 → 5.5V | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Contactless Transmission of Data
Vicinity Range Communication (up to 150 cm)
Air Interface Communication at 13.56 MHz (HF)
To tag: ASK Modulation with 1.65 Kbit/s or 26.48 Kbit/s Data Rate
From Tag: Load Modulation Using Manchester Coding with 423 kHz and 484 kHz Subcarriers in Low (6.6 Kbit/s) or high (26 Kbit/s) Data Rate Mode. Supports the 53 Kbit/s Data Rate with Fast Commands
Read & Write 32-bit Block Mode
Anti-collision Support
64-bit Unique Identifier (UID)
Multiple 32-bit Passwords and Lock Feature for Each User Memory Sector
Supports Fast (400 kHz) and Fast-Plus (1 MHz) I2C Protocol
1.8 V to 5.5 V Supply Voltage Range
4-Byte Page Write Buffer
I2C Timeout
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
512 Blocks x 32 Bits (16 Sectors of 32 Blocks Each): RF Mode
2048 x 8 Bits I2C Mode
2,000,000 Program/Erase Cycles
200 Year Data Retention
-40 °C to +105 °C Temperature Range
SOIC, TSSOP 8-lead Packages
These Devices are Pb-Free, Halogen Free/BFR Free
Applications
NFC Tag
RF Tag
EEPROM
Vicinity Range Communication (up to 150 cm)
Air Interface Communication at 13.56 MHz (HF)
To tag: ASK Modulation with 1.65 Kbit/s or 26.48 Kbit/s Data Rate
From Tag: Load Modulation Using Manchester Coding with 423 kHz and 484 kHz Subcarriers in Low (6.6 Kbit/s) or high (26 Kbit/s) Data Rate Mode. Supports the 53 Kbit/s Data Rate with Fast Commands
Read & Write 32-bit Block Mode
Anti-collision Support
64-bit Unique Identifier (UID)
Multiple 32-bit Passwords and Lock Feature for Each User Memory Sector
Supports Fast (400 kHz) and Fast-Plus (1 MHz) I2C Protocol
1.8 V to 5.5 V Supply Voltage Range
4-Byte Page Write Buffer
I2C Timeout
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
512 Blocks x 32 Bits (16 Sectors of 32 Blocks Each): RF Mode
2048 x 8 Bits I2C Mode
2,000,000 Program/Erase Cycles
200 Year Data Retention
-40 °C to +105 °C Temperature Range
SOIC, TSSOP 8-lead Packages
These Devices are Pb-Free, Halogen Free/BFR Free
Applications
NFC Tag
RF Tag
EEPROM
