onsemi N24RF64DTPT3G RFID Module, 1.8 → 5.5V

Stock information currently inaccessible
RS Stock No.:
185-8029
Mfr. Part No.:
N24RF64DTPT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Component Type

Module

Supported Bus Interfaces

I2C

Supply Voltage

1.8 → 5.5V

Dimensions

3.1 x 4.5 x 1.05mm

Height

1.05mm

Length

3.1mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

COO (Country of Origin):
TH
Contactless Transmission of Data
Vicinity Range Communication (up to 150 cm)
Air Interface Communication at 13.56 MHz (HF)
To tag: ASK Modulation with 1.65 Kbit/s or 26.48 Kbit/s Data Rate
From Tag: Load Modulation Using Manchester Coding with 423 kHz and 484 kHz Subcarriers in Low (6.6 Kbit/s) or high (26 Kbit/s) Data Rate Mode. Supports the 53 Kbit/s Data Rate with Fast Commands
Read & Write 32−bit Block Mode
Anti−collision Support
64−bit Unique Identifier (UID)
Multiple 32−bit Passwords and Lock Feature for Each User Memory Sector
Supports Fast (400 kHz) and Fast−Plus (1 MHz) I2C Protocol
1.8 V to 5.5 V Supply Voltage Range
4−Byte Page Write Buffer
I2C Timeout
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
2048 Blocks x 32 Bits (64 Sectors of 32 Blocks Each): RF Mode
8192 x 8 Bits I2C Mode
2,000,000 Program/Erase Cycles
200 Year Data Retention
−40C to +105C Temperature Range
SOIC, TSSOP 8−lead Packages
These Devices are Pb−Free, Halogen Free/BFR Free
Applications
NFC Tag
RF Tag
EEPROM

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy