Microchip ATSAMR30M18A-I/RM100 Module 1GHz, 1.8 → 3.63V

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 136)

£1,027.62

(exc. VAT)

£1,233.14

(inc. VAT)

RS Stock No.:
184-0459
Mfr. Part No.:
ATSAMR30M18A-I/RM100
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Component Type

Module

Supported Frequency Bands

1GHz

Modulation Technique

BPSK, O-QPSK

Maximum RF Data Rate

1000kbit/s

Maximum Output Power

8.7dBm

Receiver Sensitivity

-105dBm

Supported Bus Interfaces

USB

Supply Voltage

1.8 → 3.63V

Dimensions

12.7 x 11 x 2.71mm

Height

2.71mm

Length

12.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

11mm

Compact 802.15.4 Sub-GHz module
ATSAMR30E18A SiP with ARM Cortex-M0+ MCU and Sub-GHz transceiver
Integrated Ultra Low Power Transceiver for 700/800/900MHz ISM band
256 KB Flash
16 Input/Output pins
Maximum operating frequency 48 MHz
128-bit Advanced Encryption Standard (AES) crypto engine
32-bit Medium Access Control (MAC) symbol counter
Automatic retransmission modes
Single 1.8V - 3.6V supply
FCC / ETSI compliant RF front end with harmonic filter
Two Serial Communication interface (SERCOM) units left for external applications
High precision 16 MHz crystal oscillator
12-bit, 350 ksps analogue-to-Digital Converter (ADC)
I2C up to 3.4 MHz
Full-speed (12 Mbps) Universal Serial Bus (USB) 2.0 interface
16 External General Purpose Input/Output (GPIO) lines

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy