EnOcean STM 330U Module 315MHz
- RS Stock No.:
- 173-2657
- Mfr. Part No.:
- STM 330U
- Brand:
- EnOcean
Subtotal (1 box of 100 units)*
£4,570.80
(exc. VAT)
£5,485.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £45.708 | £4,570.80 |
*price indicative
- RS Stock No.:
- 173-2657
- Mfr. Part No.:
- STM 330U
- Brand:
- EnOcean
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EnOcean | |
| Component Type | Module | |
| Supported Frequency Bands | 315MHz | |
| Modulation Technique | ASK | |
| Maximum RF Data Rate | 125kbit/s | |
| Dimensions | 43 x 16 x 8mm | |
| Height | 8mm | |
| Length | 43mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand EnOcean | ||
Component Type Module | ||
Supported Frequency Bands 315MHz | ||
Modulation Technique ASK | ||
Maximum RF Data Rate 125kbit/s | ||
Dimensions 43 x 16 x 8mm | ||
Height 8mm | ||
Length 43mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 16mm | ||
- COO (Country of Origin):
- DE
