Quectel LTE Module EC20EA-MINIPCIE
- RS Stock No.:
- 170-9187
- Mfr. Part No.:
- EC20EA-MINIPCIE
- Brand:
- Quectel
Stock information currently inaccessible
- RS Stock No.:
- 170-9187
- Mfr. Part No.:
- EC20EA-MINIPCIE
- Brand:
- Quectel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Supported Frequency Bands | 850, 1900MHz | |
| Supported Bus Interfaces | PCM, UART | |
| Dimensions | 51 x 30 x 4.9mm | |
| Height | 4.9mm | |
| Length | 51mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Supported Frequency Bands 850, 1900MHz | ||
Supported Bus Interfaces PCM, UART | ||
Dimensions 51 x 30 x 4.9mm | ||
Height 4.9mm | ||
Length 51mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
