Quectel M66FA-TEA-04-STD GSM & GPRS Module 850, 900, 1800, 1900MHz

Stock information currently inaccessible
RS Stock No.:
170-9184
Mfr. Part No.:
M66FA-TEA-04-STD
Brand:
Quectel
Find similar products by selecting one or more attributes.
Select all

Brand

Quectel

Component Type

Module

Supported Frequency Bands

850, 900, 1800, 1900MHz

Supported Bus Interfaces

ADC, PCM, RTC, UART

Dimensions

17.7 x 15.8 x 2.3mm

Height

2.3mm

Length

17.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

15.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy