WEPTECH A001-0052-002 Module 2.36 → 2.48GHz, 3.3V
- RS Stock No.:
- 150-3924
- Mfr. Part No.:
- A001-0052-002
- Brand:
- WEPTECH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-3924
- Mfr. Part No.:
- A001-0052-002
- Brand:
- WEPTECH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEPTECH | |
| Component Type | Module | |
| Supported Frequency Bands | 2.36 → 2.48GHz | |
| Supported Bus Interfaces | FTDI USB, I2C, RS232, SPI, USB | |
| Supply Voltage | 3.3V | |
| Dimensions | 19 x 14 x 2.5mm | |
| Height | 2.5mm | |
| Length | 19mm | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand WEPTECH | ||
Component Type Module | ||
Supported Frequency Bands 2.36 → 2.48GHz | ||
Supported Bus Interfaces FTDI USB, I2C, RS232, SPI, USB | ||
Supply Voltage 3.3V | ||
Dimensions 19 x 14 x 2.5mm | ||
Height 2.5mm | ||
Length 19mm | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
This module uses the NXP stack KW41Z for Thread and BLE and runs on an IPv6-based networking protocol to communicate on a local wireless mesh network. Thread uses 6LoWPAN, which uses the IEEE 802.15.4 wireless protocol with mesh communication. It is IP-addressable with cloud access and AES encryption. The stack is able to support up to 250 devices in one local network. It is simple to set up and it provides security at the network layer. SPARROW includes an on board chip antenna and is supplied with a development board . An external antenna can be connected to the antenna pad.
Simple Usage
Dual Mode or Thread Only
Power Efficient
AES-encryption mode
Standard IEEE 802.15.4
Robust Mesh Network
Open IPv6 Based Protocol
Ideal for devices such as thermostats, sensors, smoke detectors and remote controls
Dual-mode-module providing Thread & BLE (KW41Z)
Dual Mode or Thread Only
Power Efficient
AES-encryption mode
Standard IEEE 802.15.4
Robust Mesh Network
Open IPv6 Based Protocol
Ideal for devices such as thermostats, sensors, smoke detectors and remote controls
Dual-mode-module providing Thread & BLE (KW41Z)
