RF Solutions RFM119W-433S1 Module 433MHz, 3.6V
- RS Stock No.:
- 125-1256
- Mfr. Part No.:
- RFM119W-433S1
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-1256
- Mfr. Part No.:
- RFM119W-433S1
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Supported Frequency Bands | 433MHz | |
| Modulation Technique | FSK | |
| Maximum Output Power | +13dBm | |
| Supported Bus Interfaces | 2-Wire | |
| Supply Voltage | 3.6V | |
| Dimensions | 16 x 16 x 4.9mm | |
| Height | 4.9mm | |
| Length | 16mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Supported Frequency Bands 433MHz | ||
Modulation Technique FSK | ||
Maximum Output Power +13dBm | ||
Supported Bus Interfaces 2-Wire | ||
Supply Voltage 3.6V | ||
Dimensions 16 x 16 x 4.9mm | ||
Height 4.9mm | ||
Length 16mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 16mm | ||
- COO (Country of Origin):
- CN
