RF Solutions ZETAPLUS-915-D Module 915MHz, 1.8 → 3.6V
- RS Stock No.:
- 125-1249
- Mfr. Part No.:
- ZETAPLUS-915-D
- Brand:
- RF Solutions
Stock information currently inaccessible
- RS Stock No.:
- 125-1249
- Mfr. Part No.:
- ZETAPLUS-915-D
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Supported Frequency Bands | 915MHz | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 500kbit/s | |
| Maximum Output Power | +13dBm | |
| Receiver Sensitivity | -116dBm | |
| Supported Bus Interfaces | Serial | |
| Supply Voltage | 1.8 → 3.6V | |
| Dimensions | 16 x 16.5 x 1mm | |
| Height | 1mm | |
| Length | 16.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Supported Frequency Bands 915MHz | ||
Modulation Technique FM | ||
Maximum RF Data Rate 500kbit/s | ||
Maximum Output Power +13dBm | ||
Receiver Sensitivity -116dBm | ||
Supported Bus Interfaces Serial | ||
Supply Voltage 1.8 → 3.6V | ||
Dimensions 16 x 16.5 x 1mm | ||
Height 1mm | ||
Length 16.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 16mm | ||
- COO (Country of Origin):
- CN
