Murata LBUA0VG2BP-741 RF Module BPSK 8.24 MHz 1.98V

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

£12.69

(exc. VAT)

£15.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£12.69-
5 +£12.441%

*price indicative

RS Stock No.:
863-585
Mfr. Part No.:
LBUA0VG2BP-741
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Component Type

Module

Sub Type

Base Module

Product Type

RF Module

Modulation Technique

BPSK

Mount Type

Surface Mount

Frequency

8.24MHz

Maximum Output Power

0dBm

Receiver Sensitivity

-92dBm

Interface Type

GPIO, SPI, SWD, UART

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

1.98V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LBUA0VG2BP-741

Length

6.6mm

Width

5.8mm

Height

1.2mm

Standards/Approvals

Rohs

COO (Country of Origin):
CN
The Murata ultra-small ultra-wideband module is designed for precise ranging and communication applications, utilising the NXP SR150 chipset to deliver robust performance in various environments.

Compliant with IEEE 802.15.4z HRP PHY, enabling high-performance communication

Supports SHF UWB bands, ensuring compatibility with industry standards

Offers data rates up to 31.2 Mbps for efficient data transmission

Features low power consumption through various operational modes, optimising energy efficiency

Compact dimensions of 6.6 x 5.8 mm allow for design flexibility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy