MAX9933EUA+ Maxim, RF Controller 8-Pin μMAX

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
419-423
Mfr. Part No.:
MAX9933EUA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Mounting Type

Surface Mount

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Length

3.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3.05mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy