Analog Devices Hittite HMC347LP3E, RF Switch 14GHz Single SPDT 33dB Isolation MESFET 16-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-6338
Mfr. Part No.:
HMC347LP3E
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Technology

MESFET

Package Type

QFN

Pin Count

16

Mounting Type

Surface Mount

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-5 V dc

Minimum Operating Temperature

-40 °C

RF Switch Circuits, Analog Devices


A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.


Switches and Multiplexers, Analog Devices