Analog Devices Hittite HMC427LP3E, RF Switch Circuit 8GHz Single SP4T 27dB Isolation 16-Pin QFN
- RS Stock No.:
- 862-6114
- Mfr. Part No.:
- HMC427LP3E
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-6114
- Mfr. Part No.:
- HMC427LP3E
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Mounting Type | Surface Mount | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Mounting Type Surface Mount | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
