Texas Instruments CC113LRGPT RF Receiver, 20-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-3099
Mfr. Part No.:
CC113LRGPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Modulation Technique

FSK, GFSK, MSK, OOK

Package Type

QFN

Pin Count

20

Mounting Type

Surface Mount

Dimensions

4.15 x 4.15 x 0.95mm

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

348MHz

Maximum Operating Band 2 Frequency

464MHz

Maximum Operating Band 3 Frequency

928MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Minimum Operating Band 2 Frequency

387MHz

Number of Operating Bands

3

Minimum Operating Band 3 Frequency

779MHz

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C