Analog Devices ADG918BCPZ-500RL7 SPDT RF Switch, 8-Pin LFCSP VD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-9304
Mfr. Part No.:
ADG918BCPZ-500RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Technology

CMOS/LVTTL

Package Type

LFCSP VD

Pin Count

8

Dimensions

3.25 x 3.25 x 0.85mm

Mounting Type

Surface Mount

Length

3.25mm

Width

3.25mm

Height

0.85mm

Maximum Operating Supply Voltage

2.75 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Wideband Analogue Switches, Analog Devices



Switches and Multiplexers, Analog Devices