- RS Stock No.:
- 798-4488
- Mfr. Part No.:
- CC1120RHBT
- Brand:
- Texas Instruments
1748 In stock - FREE next working day delivery available
Added
Price Each
£2.81
(exc. VAT)
£3.37
(inc. VAT)
Units | Per unit |
1 + | £2.81 |
- RS Stock No.:
- 798-4488
- Mfr. Part No.:
- CC1120RHBT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
CC112x series Sub-1GHz RF Transceivers
Texas Instruments CC1120 and CC1121 devices are fully integrated single-chip radio transceivers designed for high performance at very low-power and low-voltage operation. The CC1120 is optimized for IEEE 802.15.4g systems with channel spacing down to 12.5kHz.
RF Frequency bands: 315, 433, 868, 920, 950MHz (and 169MHz CC1120 only)
RF Output Power: up to +16dBm
Receiver Sensitivity: -123dBm @ 1200bps (CC1120), -120dBm @ 1200bps (CC1121)
Channel Spacing: 12.5kHz (CC1120), 50kHz (CC1121)
Modulation: FSK, GFSK, 4-FSK, 4-GFSK, MSK or OOK
Data Rate: 1.2kbps to 200kbps
Host communication: serial SPI
Coding Gain support for increased range and robustness
Enhanced Wake-On-Radio (eWOR) function
Digital RSSI measurement
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless Metering & Wireless Smart Grid (AMR & AMI) , IEEE 802.15.4g Systems, Home & Building Automation , Wireless Alarm & Security Systems, Industrial Monitoring & Control , Wireless Healthcare, Wireless Sensor Networks & Active RFID , communication for the Internet of Things (IoT)
RS Product Codes
798-4488 CC1120RHBT
921-2782 CC1120RHBT (Pack of 250)
820-3080 CC1121RHBT
RF Output Power: up to +16dBm
Receiver Sensitivity: -123dBm @ 1200bps (CC1120), -120dBm @ 1200bps (CC1121)
Channel Spacing: 12.5kHz (CC1120), 50kHz (CC1121)
Modulation: FSK, GFSK, 4-FSK, 4-GFSK, MSK or OOK
Data Rate: 1.2kbps to 200kbps
Host communication: serial SPI
Coding Gain support for increased range and robustness
Enhanced Wake-On-Radio (eWOR) function
Digital RSSI measurement
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless Metering & Wireless Smart Grid (AMR & AMI) , IEEE 802.15.4g Systems, Home & Building Automation , Wireless Alarm & Security Systems, Industrial Monitoring & Control , Wireless Healthcare, Wireless Sensor Networks & Active RFID , communication for the Internet of Things (IoT)
RS Product Codes
798-4488 CC1120RHBT
921-2782 CC1120RHBT (Pack of 250)
820-3080 CC1121RHBT
Specifications
Attribute | Value |
---|---|
Technology | Low IF/ISM Transceiver |
Modulation Technique | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK |
Package Type | VQFN |
Pin Count | 32 |
Mounting Type | Surface Mount |
Dimensions | 5.15 x 5.15 x 0.95mm |
Length | 5.15mm |
Width | 5.15mm |
Height | 0.95mm |
Maximum Operating Band 1 Frequency | 192MHz |
Maximum Operating Band 2 Frequency | 320MHz |
Maximum Operating Band 3 Frequency | 480 MHz, 960MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 164MHz |
Minimum Operating Supply Voltage | 2 V |
Number of Operating Bands | 4 |
Minimum Operating Band 2 Frequency | 274MHz |
Minimum Operating Temperature | -40 °C |
Minimum Operating Band 3 Frequency | 410 MHz, 820MHz |