CPL-WBF-00D3, RF Directional Coupler 698 → 2700MHz 33dB 0.3dB 1.1 x 1.9 x 0.425mm 6-Pin Flip-Chip
- RS Stock No.:
- 791-9100
- Mfr. Part No.:
- CPL-WBF-00D3
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 791-9100
- Mfr. Part No.:
- CPL-WBF-00D3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Package Type | Flip-Chip | |
| Pin Count | 6 | |
| Dimensions | 1.1 x 1.9 x 0.425mm | |
| Mounting Type | Surface Mount | |
| Length | 1.1mm | |
| Width | 1.9mm | |
| Height | 0.425mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Package Type Flip-Chip | ||
Pin Count 6 | ||
Dimensions 1.1 x 1.9 x 0.425mm | ||
Mounting Type Surface Mount | ||
Length 1.1mm | ||
Width 1.9mm | ||
Height 0.425mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Directional Couplers
Low-profiled directional couplers
Ceramic multilayer technology
Low insertion loss
High isolation
Ceramic multilayer technology
Low insertion loss
High isolation
