STMicroelectronics ST25RU3993-BQFT NFC Reader, 48-Pin QFN

Bulk discount available

Subtotal (1 unit)*

£44.69

(exc. VAT)

£53.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£44.69
10 - 99£43.04
100 - 249£41.91
250 - 399£40.82
400 +£39.81

*price indicative

Packaging Options:
RS Stock No.:
233-3034
Mfr. Part No.:
ST25RU3993-BQFT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Modulation Technique

ASK

Package Type

QFN

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7 x 7mm

The STMicroelectronics ST25RU3993 RAIN® (UHF) RFID reader device provides multi-protocol support for the 840-960 MHz UHF band compatible with ISO18000-62 & -63, ISO29143 and to GS1’s EPC UHF Gen2 air interface protocol. It includes an on-chip VCO and a power amplifier, and offers a complete set of RFID features including dense reader mode (DRM) functionality and support for frequency-hopping, low-level transmission coding, low-level decode, data framing and CRC checking. ST25RU3993 rain rid image The ST25RU3993 operates at very low-power, making it suitable for use in portable and battery-powered equipment such as mobile phones.

Automatic I/Q selection
Phase bit for tag tracking with 8-bit linear RSSI
Temperature range: -40 °C to 85 °C
Integrated supply regulators
Frequency hopping support