Infineon TDA7110FHTMA1 RF Transmitter, 10-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-8524
Mfr. Part No.:
TDA7110FHTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Modulation Technique

ASK, FSK

Package Type

TSSOP

Pin Count

10

Mounting Type

Surface Mount

Dimensions

3 x 3 x 0.85mm

The Infineon TDA7110F series is a single chip ASK/FSK transmitter operating in the 434 and 868 MHz frequency band. The ICs offer a high level of integration and need only a few external components to build a complete transmitter solution. The products vary in package and supported frequency band.

High efficiency power amplifier
Very low supply current in power down mode
Temperature range from -40 to +85°C
Built-in low/high frequency switch for FSK Mode
Crystal oscillator in 13.5MHz band
Fully integrated PLL frequency synthesizer
Low external component count