- RS Stock No.:
- 222-4776
- Mfr. Part No.:
- BGS12P2L6E6327XTSA1
- Brand:
- Infineon
14200 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 50)
£0.303
(exc. VAT)
£0.364
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | £0.303 | £15.15 |
100 - 100 | £0.278 | £13.90 |
150 - 200 | £0.257 | £12.85 |
250 - 450 | £0.238 | £11.90 |
500 + | £0.232 | £11.60 |
*price indicative |
- RS Stock No.:
- 222-4776
- Mfr. Part No.:
- BGS12P2L6E6327XTSA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon BGS12P2L6 is a general purpose high power SPDT switch, designed to cover a broad range applications from 0.05 to 6 GHz and therefore excellent for 5G sub-6 GHz. Its outstanding RF performance optimizes the transmitting path (TRx) of LTE/5G mobile phones. The chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. Unlike GaAs technology, external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.
Leadless and halogen free package TSLP-6-4
Size: 0.7 x 1.1 mm2 and thickness of 0.31 mm
No power supply decoupling required
High EMI robustness
RoHS and WEEE compliant package
Size: 0.7 x 1.1 mm2 and thickness of 0.31 mm
No power supply decoupling required
High EMI robustness
RoHS and WEEE compliant package
Specifications
Attribute | Value |
---|---|
Package Type | TSLP-6-4 |
Pin Count | 6 |
Mounting Type | Surface Mount |
Dimensions | 0.7 x 1.1 x0.31mm |