Maxim Integrated MAX41474GTC+ RF Receiver, 12-Pin TQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
222-3712
Mfr. Part No.:
MAX41474GTC+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Package Type

TQFN

Pin Count

12

Mounting Type

Surface Mount

Dimensions

4 x 4mm

The Maxim Integrated ASK/FSK receiver with I2C Interface has excellent RF sensitivity and allows input signals up to 0dBm of power at the RF input.

Low bill of materials
Long range with high sensitivity
Low power consumption