Silicon Labs ZGM130S037HGN2 RF Transceiver, 64-Pin LGA
- RS Stock No.:
- 196-4206
- Mfr. Part No.:
- ZGM130S037HGN2
- Brand:
- Silicon Labs
Subtotal (1 pack of 2 units)*
£14.40
(exc. VAT)
£17.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £7.20 | £14.40 |
*price indicative
- RS Stock No.:
- 196-4206
- Mfr. Part No.:
- ZGM130S037HGN2
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | RF Transceiver | |
| Technology | 32 Bit ARM Cortex M4 | |
| Modulation Technique | QPSK, GFSK | |
| Sub Type | Transceiver | |
| Data Rate | 100kbps | |
| Package Type | LGA | |
| Pin Count | 64 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 876MHz | |
| Minimum Supply Voltage | 1.8V | |
| Operating Band 2 Frequency | 930MHz | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Series | ZGM130S | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type RF Transceiver | ||
Technology 32 Bit ARM Cortex M4 | ||
Modulation Technique QPSK, GFSK | ||
Sub Type Transceiver | ||
Data Rate 100kbps | ||
Package Type LGA | ||
Pin Count 64 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 876MHz | ||
Minimum Supply Voltage 1.8V | ||
Operating Band 2 Frequency 930MHz | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Series ZGM130S | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
The Silicon Labs Z-Wave 700 SiP Module, ZGM130S, is a fully integrated Z-Wave module, enabling rapid development of Z-Wave solutions. It is an ideal solution for energy-friendly smart home control applications such as motion sensors, door/window sensors, access control, appliance control, building automation, energy management, lighting, and security networks in the Internet of Things. Built with low-power Gecko technology, which includes innovative low energy techniques, fast wake-up times and energy saving modes, the ZGM130S reduces overall pow- er consumption and maximizes battery life. The module contains a native security stack and a comprehensive set of hardware peripherals usable for advanced device functionality, and offers 64 kB of flash memory for OEM applications.
TX power up to 13 dBm
RX sensitivity @ 100 kbps: -97.5 dBm
Range: up to 100 meters
9.8 mA RX current at 100 kbps, GFSK,868 MHz
13.3 mA TX current at 0 dBm outputpower at 908 MHz
0.8 μA EM4H current (128 Byte RAMretention and RTCC running from LFRCO)
32-bit ARM® Cortex®-M4 core at 39 MHz
Flash memory: 512 kB (64 kB Application)
RAM: 64 kB (8 kB Application)
Autonomous Hardware Crypto Accelerator and Random Number Generator
Integrated DC-DC Converter
Robust peripheral set and up to 32 GPIO
External SAW filter optional
Related links
- Silicon Labs ZGM130S037HGN2 RF Transceiver, 64-Pin LGA
- Phoenix Contact 2988117 RF Transceiver IC, 64-Pin TQFP
- STMicroelectronics ST25R3917B-AQWT RFID & NFC Transceiver, 64-Pin TSSOP
- Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Silicon Labs EFR32BG1P233F256GM48-C0 RF Transceiver, 48-Pin QFN
- Silicon Labs EFR32MG1P133F256GM48-C0 RF Transceiver, 48-Pin QFN
- Silicon Labs SI4460-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4464-B1B-FM RF Transceiver, 20-Pin QFN
