Silicon Labs SI4355-B1A-FM RF Receiver, 20-Pin QFN
- RS Stock No.:
- 173-2729
- Mfr. Part No.:
- SI4355-B1A-FM
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2729
- Mfr. Part No.:
- SI4355-B1A-FM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Modulation Technique | GFSK, OOK | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Mounting Type | Surface Mount | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.85mm | |
| Maximum Operating Band 1 Frequency | 350MHz | |
| Maximum Operating Band 2 Frequency | 525MHz | |
| Maximum Operating Band 3 Frequency | 960MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 283MHz | |
| Minimum Operating Band 3 Frequency | 850MHz | |
| Minimum Operating Band 2 Frequency | 425MHz | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of Operating Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Modulation Technique GFSK, OOK | ||
Package Type QFN | ||
Pin Count 20 | ||
Mounting Type Surface Mount | ||
Length 3mm | ||
Width 3mm | ||
Height 0.85mm | ||
Maximum Operating Band 1 Frequency 350MHz | ||
Maximum Operating Band 2 Frequency 525MHz | ||
Maximum Operating Band 3 Frequency 960MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 283MHz | ||
Minimum Operating Band 3 Frequency 850MHz | ||
Minimum Operating Band 2 Frequency 425MHz | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Number of Operating Bands 3 | ||
- COO (Country of Origin):
- TW
