Silicon Labs EFR32MG1P233F256GM48-C0 RF Transceiver, 48-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9801
Mfr. Part No.:
EFR32MG1P233F256GM48-C0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Technology

32 bit ARM Cortex M4

Package Type

QFN

Pin Count

48

Mounting Type

Surface Mount

Dimensions

7.1 x 7.1 x 0.85mm

Length

7.1mm

Width

7.1mm

Height

0.85mm

Maximum Operating Band 1 Frequency

2.4GHz

Maximum Operating Band 2 Frequency

868MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Number of Operating Bands

2

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.85 V

COO (Country of Origin):
TW