Texas Instruments CC2500RGP RF Transceiver IC, 20-Pin QFN
- RS Stock No.:
- 162-8119
- Mfr. Part No.:
- CC2500RGP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8119
- Mfr. Part No.:
- CC2500RGP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Modulation Technique | FSK, GFSK, MSK, OOK | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Band 1 Frequency | 2.48GHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 2.4GHz | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Modulation Technique FSK, GFSK, MSK, OOK | ||
Package Type QFN | ||
Pin Count 20 | ||
Mounting Type Surface Mount | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Band 1 Frequency 2.48GHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 2.4GHz | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Number of Operating Bands 1 | ||