Silicon Labs EFR32FG12P431F1024GM48-B RF Transceiver
- RS Stock No.:
- 134-7230
- Mfr. Part No.:
- EFR32FG12P431F1024GM48-B
- Brand:
- Silicon Labs
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-7230
- Mfr. Part No.:
- EFR32FG12P431F1024GM48-B
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
Product Details
EFR32FG Flex Gecko Sub-GHz Wireless SoC
The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.
• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
• RF Frequency Range: Sub-1GHz
• RF Output Power: up to +20dBm
• Low-Energy Sensor Interface
• Multi-channel Capacitive Sense Interface
• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
• Hardware Crypto Accelerator and True Random Number Generator
• Protocol stack: Proprietary
