Analog Devices ADGS1412BCPZ RF Switch, 24-Pin LFCSP
- RS Stock No.:
- 131-1221
- Mfr. Part No.:
- ADGS1412BCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-1221
- Mfr. Part No.:
- ADGS1412BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Technology | iCMOS | |
| Package Type | LFCSP | |
| Pin Count | 24 | |
| Dimensions | 4.1 x 4.1 x 0.95mm | |
| Mounting Type | Surface Mount | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | ±16.5 V, 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | ±4.5 V, 5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Technology iCMOS | ||
Package Type LFCSP | ||
Pin Count 24 | ||
Dimensions 4.1 x 4.1 x 0.95mm | ||
Mounting Type Surface Mount | ||
Length 4.1mm | ||
Width 4.1mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage ±16.5 V, 20 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage ±4.5 V, 5 V | ||
